Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-37.400MEEE-T | |
|---|---|
DigiKey Part Number | 8Y-37.400MEEE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-37.400MEEE-T |
Description | CRYSTAL 37.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-37.400MEEC-T | TXC CORPORATION | 0 | 887-8Q-37.400MEEC-TTR-ND | $0.00000 | Similar |
| 8Q-37.400MEEE-T | TXC CORPORATION | 1,894 | 887-8Q-37.400MEEE-TCT-ND | $7.32000 | Similar |
| 8Y-37.400MEEQ-T | TXC CORPORATION | 0 | 8Y-37.400MEEQ-T-ND | $7.24624 | Similar |
| 8Z-37.400MEEQ-T | TXC CORPORATION | 0 | 8Z-37.400MEEQ-T-ND | $6.70696 | Similar |
| 8Y-37.400METE-T | TXC CORPORATION | 0 | 887-8Y-37.400METE-TTR-ND | $5.61142 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.24624 | $21,738.72 |






