7X-33.333MBE-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $7.19997
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 2,872
Unit Price: $18.46000
Datasheet

Direct


Abracon LLC
In Stock: 912
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 3,342
Unit Price: $9.97000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: $10.50300
Datasheet
7X_3.2mm SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7X-33.333MBE-T

DigiKey Part Number
7X-33.333MBE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7X-33.333MBE-T
Description
XTAL OSC XO 33.3330MHZ CMOS SMD
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
33.333 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.