


ASE-33.333MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-33.333MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-33.333MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-33.333MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-33.333MHZ-L-C-T |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-33.333MHZ-L-C-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-33.333MHZ-E-T | Abracon LLC | 554 | 535-ASE-33.333MHZ-E-TCT-ND | $8.55000 | Similar |
| AU-33.333MBE-T | TXC CORPORATION | 2,872 | 887-AU-33.333MBE-TCT-ND | $19.32000 | Parametric Equivalent |
| EB13E2H2H-33.333M TR | Ecliptek | 3,342 | 2773-EB13E2H2H-33.333MCT-ND | $10.44000 | Parametric Equivalent |
| ISM97-3251BH-33.333MHZ | ILSI | 470 | 2780-ISM97-3251BH-33.333MHZCT-ND | $9.29000 | Parametric Equivalent |
| SX3M33.333B20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M33.333B20F30TNNTR-ND | $10.57100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.67200 | $106.72 |
| 25 | $10.08960 | $252.24 |
| 50 | $9.67020 | $483.51 |
| 100 | $9.27060 | $927.06 |
| 250 | $8.76676 | $2,191.69 |
| 500 | $8.40434 | $4,202.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.45748 | $7,457.48 |
| 2,000 | $7.14942 | $14,298.84 |
| 3,000 | $6.97523 | $20,925.69 |
| 5,000 | $6.76199 | $33,809.95 |
| 7,000 | $6.62515 | $46,376.05 |
| 10,000 | $6.48316 | $64,831.60 |











