7V-12.288MEEV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $2.48572
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $5.02000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.48572
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.36656
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.72965
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2,990
Unit Price: $3.86000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 117
Unit Price: $4.11000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $13.45200
Datasheet

Parametric Equivalent


QST
In Stock: 2,500
Unit Price: $3.12000
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 5,243
Unit Price: $4.36000
Datasheet
12.288 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-12.288MEEV-T

DigiKey Part Number
887-7V-12.288MEEV-TTR-ND - Tape & Reel (TR)
887-7V-12.288MEEV-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-12.288MEEV-T
Description
CRYSTAL 12.2880MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-12.288MEEV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-12.288MAAQ-TTXC CORPORATION0887-7V-12.288MAAQ-TTR-ND$2.48572Similar
7M-12.288MAHV-TTXC CORPORATION0887-2554-1-ND$5.02000Parametric Equivalent
7V-12.288MAAV-TTXC CORPORATION0887-7V-12.288MAAV-TTR-ND$2.48572Parametric Equivalent
7V-12.288MAHV-TTXC CORPORATION07V-12.288MAHV-T-ND$2.36656Parametric Equivalent
7V-12.288MDHV-TTXC CORPORATION0887-7V-12.288MDHV-TTR-ND$2.72965Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.74023$8,220.69
Manufacturers Standard Package