Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7V-12.288MAAV-T | |
|---|---|
DigiKey Part Number | 887-7V-12.288MAAV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-12.288MAAV-T |
Description | CRYSTAL 12.2880MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-12.288MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-12.288MAAQ-T | TXC CORPORATION | 0 | 887-7V-12.288MAAQ-TTR-ND | $2.48572 | Similar |
| 7M-12.288MAHV-T | TXC CORPORATION | 0 | 887-2554-1-ND | $5.02000 | Parametric Equivalent |
| 7V-12.288MAHV-T | TXC CORPORATION | 0 | 7V-12.288MAHV-T-ND | $2.36656 | Parametric Equivalent |
| 7V-12.288MDHV-T | TXC CORPORATION | 0 | 887-7V-12.288MDHV-TTR-ND | $2.72965 | Parametric Equivalent |
| 7V-12.288MEEV-T | TXC CORPORATION | 0 | 887-7V-12.288MEEV-TCT-ND | $2.74023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.48572 | $7,457.16 |









