Similar
Direct
Similar
Similar
Similar
Similar

7A-12.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1758-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-12.000MAHE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA-12.000MAHE-T | TXC CORPORATION | 0 | AA-12.000MAHE-T-ND | $4.43147 | Similar |
| ECS-120-12-30-JGN-TR | ECS Inc. | 17,138 | 50-ECS-120-12-30-JGN-TRCT-ND | $6.33000 | Direct |
| 445I33A12M00000 | CTS-Frequency Controls | 0 | 445I33A12M00000-ND | $4.12251 | Similar |
| 445I33B12M00000 | CTS-Frequency Controls | 0 | 445I33B12M00000-ND | $4.12251 | Similar |
| 445I33J12M00000 | CTS-Frequency Controls | 0 | 445I33J12M00000-ND | $4.12251 | Similar |








