12 MHz ±20ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-12-30-JGN-TR

DigiKey Part Number
50-ECS-120-12-30-JGN-TR-ND - Tape & Reel (TR)
50-ECS-120-12-30-JGN-TRCT-ND - Cut Tape (CT)
50-ECS-120-12-30-JGN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-12-30-JGN-TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-12-30-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$5.51700$55.17
25$5.21920$130.48
50$5.00360$250.18
100$4.79640$479.64
250$4.53564$1,133.91
500$4.34786$2,173.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.16805$4,168.05
2,000$3.99569$7,991.38
3,000$3.89822$11,694.66
5,000$3.77890$18,894.50
7,000$3.70233$25,916.31
10,000$3.62287$36,228.70
Manufacturers Standard Package