
SIT8918AE-33-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AE-33-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-33-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $17.81600 | $178.16 |
| 25 | $16.85080 | $421.27 |
| 50 | $16.15520 | $807.76 |
| 100 | $15.48600 | $1,548.60 |
| 250 | $14.64580 | $3,661.45 |
| 500 | $14.04068 | $7,020.34 |
| 1,000 | $13.46098 | $13,460.98 |
| 2,500 | $12.73195 | $31,829.88 |




