B30-7100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B30-7100
B30-7100
B30-7100

B30-7100

DigiKey Part Number
438-1093-ND
Manufacturer
Manufacturer Product Number
B30-7100
Description
BOX ABS BLACK 6.3"L X 3.7"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 6.300" L x 3.700" W (160.02mm x 93.98mm) X 2.400" (60.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 3.700" W (160.02mm x 93.98mm)
Height
2.400" (60.96mm)
Area (L x W)
23.2in² (150cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$141.64000$141.64
5$138.81600$694.08
10$135.97400$1,359.74
25$133.14320$3,328.58
50$130.30860$6,515.43
Manufacturers Standard Package