
B30-7100-PCB | |
---|---|
DigiKey Part Number | 438-1106-ND |
Manufacturer | |
Manufacturer Product Number | B30-7100-PCB |
Description | BREADBOARD PREPUNCHED INSULATING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.89000 | $79.89 |
5 | $78.30000 | $391.50 |
10 | $76.69900 | $766.99 |
25 | $75.10120 | $1,877.53 |
50 | $73.50160 | $3,675.08 |