
4209-003LF | |
---|---|
DigiKey Part Number | 410-1088-ND |
Manufacturer | |
Manufacturer Product Number | 4209-003LF |
Description | FILTER LC(PI) 1500PF CHASSISSIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 45dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 1500pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 200V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.250" Dia x 0.517" L (6.35mm x 13.13mm) | |
Height | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.42000 | $128.42 |
10 | $104.75600 | $1,047.56 |
25 | $96.62360 | $2,415.59 |
50 | $90.89080 | $4,544.54 |
100 | $85.49620 | $8,549.62 |
300 | $77.58493 | $23,275.48 |
500 | $75.95176 | $37,975.88 |