4201-003LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4201-003LF

DigiKey Part Number
410-1069-ND
Manufacturer
Manufacturer Product Number
4201-003LF
Description
FILTER LC(PI) 2000PF CHASSISSIS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2000pF 15 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
38dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
15 A
Values
C = 2000pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
100V
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$306.60000$306.60
10$250.24600$2,502.46
25$230.80720$5,770.18
50$217.09760$10,854.88
100$204.19090$20,419.09
300$201.92287$60,576.86
Manufacturers Standard Package