
4205-002LF | |
---|---|
DigiKey Part Number | 410-1084-ND |
Manufacturer | |
Manufacturer Product Number | 4205-002LF |
Description | FILTER LC(PI) 65PF CHASSIS MOUNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 65pF 15 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 3dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | C = 65pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 125V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.187" Dia x 0.200" L (4.75mm x 5.08mm) | |
Height | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.80000 | $151.80 |
10 | $123.85000 | $1,238.50 |
25 | $114.23040 | $2,855.76 |
50 | $107.45400 | $5,372.70 |
100 | $101.07330 | $10,107.33 |
300 | $91.71767 | $27,515.30 |
500 | $91.61656 | $45,808.28 |