
PEAD150C-18 | |
|---|---|
DigiKey Part Number | 3989-PEAD150C-18-ND |
Manufacturer | |
Manufacturer Product Number | PEAD150C-18 |
Description | AC/DC DESKTOP ADAPTER 48V 149W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48V 149 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 3.1A | |
Power (Watts) | 149 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.30" L x 2.52" W x 1.18" H (160.0mm x 64.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cULus, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $381.49000 | $381.49 |
| 5 | $350.78200 | $1,753.91 |
| 10 | $338.34100 | $3,383.41 |
| 25 | $322.56440 | $8,064.11 |
| 50 | $311.12280 | $15,556.14 |
| 100 | $300.08840 | $30,008.84 |
| 250 | $286.09968 | $71,524.92 |





