48V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA150M-480B-R

DigiKey Part Number
993-AA150M-480B-R-ND
Manufacturer
Manufacturer Product Number
AA150M-480B-R
Description
150W DESKTOP C6 ADPTR LOW PRO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
3.12A
Power (Watts)
150 W
No Load Power Consumption
107.6mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
5.63" L x 2.62" W x 0.91" H (143.0mm x 66.5mm x 23.1mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$443.55000$443.55
10$410.25300$4,102.53
25$379.34000$9,483.50
50$374.07980$18,703.99
100$360.84330$36,084.33
Manufacturers Standard Package