6983R100KFLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $48.09320
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $43.06860
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6983R100KFLF

DigiKey Part Number
987-1124-ND
Manufacturer
Manufacturer Product Number
6983R100KFLF
Description
RES ARRAY 8 RES 100K OHM 16DIP
Customer Reference
Detailed Description
100k Ohm ±1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
±0.5%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Size / Dimension
0.750" L x 0.250" W (19.05mm x 6.35mm)
Height - Seated (Max)
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes