16 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP1603100KFE04

DigiKey Part Number
MDP100KE-ND
Manufacturer
Manufacturer Product Number
MDP1603100KFE04
Description
RES ARRAY 8 RES 100K OHM 16DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100k Ohm ±1% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Size / Dimension
0.850" L x 0.250" W (21.59mm x 6.35mm)
Height - Seated (Max)
0.155" (3.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
250$48.09320$12,023.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.