
TZ2057DAAO22 | |
---|---|
DigiKey Part Number | 4606-TZ2057DAAO22TR-ND - Tape & Reel (TR) 4606-TZ2057DAAO22CT-ND - Cut Tape (CT) 4606-TZ2057DAAO22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2057DAAO22 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $8.89100 | $88.91 |
50 | $8.31260 | $415.63 |
100 | $7.34540 | $734.54 |
500 | $6.95900 | $3,479.50 |
1,000 | $5.79928 | $5,799.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.03052 | $18,091.56 |
6,000 | $5.77240 | $34,634.40 |
9,000 | $5.62686 | $50,641.74 |
15,000 | $5.44906 | $81,735.90 |