
DH2032K76807T1521009 | |
---|---|
DigiKey Part Number | 4538-DH2032K76807T1521009-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DH2032K76807T1521009 |
Description | 3215 TUNING FORK 32.768KHZ 7PF 7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.00853 | $6,025.59 |
6,000 | $1.91265 | $11,475.90 |
9,000 | $1.85870 | $16,728.30 |
15,000 | $1.79294 | $26,894.10 |
21,000 | $1.75091 | $36,769.11 |
30,000 | $1.70743 | $51,222.90 |