
CC1314R106T0RSKR | |
|---|---|
DigiKey Part Number | 296-CC1314R106T0RSKRTR-ND - Tape & Reel (TR) 296-CC1314R106T0RSKRCT-ND - Cut Tape (CT) 296-CC1314R106T0RSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1314R106T0RSKR |
Description | SIMPLELINK ARM CORTEX-M33 SUB-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Wireless M-Bus 287MHz ~ 1.315GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 50kbps | |
Power - Output | 12dBm | |
Sensitivity | -121dBm | |
Memory Size | 1MB Flash, 40kB ROM, 256kB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 46 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA | |
Current - Transmitting | 25.8mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.43000 | $72.43 |
| 10 | $56.18600 | $561.86 |
| 25 | $52.13080 | $1,303.27 |
| 100 | $47.66910 | $4,766.91 |
| 250 | $46.18972 | $11,547.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $42.33756 | $84,675.12 |





