
TA1423A | |
|---|---|
DigiKey Part Number | 4606-TA1423ATR-ND - Tape & Reel (TR) 4606-TA1423ACT-ND - Cut Tape (CT) 4606-TA1423ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1423A |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer TST | Applications Meter Reading |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 915MHz | Height (Max) 0.028" (0.70mm) |
Bandwidth 26MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFS14A26-915.00-T3 | Abracon LLC | 14,378 | 535-12062-1-ND | $7.15000 | Parametric Equivalent |
| RSF-915.000-26000-1411-TR | Raltron Electronics | 1,285 | 2151-RSF-915.000-26000-1411-TRCT-ND | $16.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.95000 | $113.95 |
| 10 | $92.98500 | $929.85 |
| 25 | $85.76680 | $2,144.17 |
| 50 | $80.67760 | $4,033.88 |
| 100 | $76.98280 | $7,698.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $62.89448 | $188,683.44 |

