915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
RSF Series 5-SMD No-Lead

RSF-915.000-26000-1411-TR

DigiKey Part Number
2151-RSF-915.000-26000-1411-TR-ND - Tape & Reel (TR)
2151-RSF-915.000-26000-1411-TRCT-ND - Cut Tape (CT)
2151-RSF-915.000-26000-1411-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-915.000-26000-1411-TR
Description
FILTER SAW 915MHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.5dB
Manufacturer
Raltron Electronics
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.028" (0.70mm)
Frequency - Center
915MHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Bandwidth
26MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFS14A26-915.00-T3Abracon LLC14,378535-12062-1-ND$7.15000Parametric Equivalent
TA1423ATST2674606-TA1423ACT-ND$113.95000Parametric Equivalent
In-Stock: 1,285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.69000$16.69
10$13.56500$135.65
25$12.51000$312.75
50$11.76660$588.33
100$11.06860$1,106.86
250$10.20880$2,552.20
500$9.60304$4,801.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.58118$4,581.18
2,000$4.30943$8,618.86
3,000$4.15789$12,473.67
5,000$3.97454$19,872.70
7,000$3.85812$27,006.84
10,000$3.73837$37,383.70
Manufacturers Standard Package