915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
Abracon: Who We Are Today

AFS14A26-915.00-T3

DigiKey Part Number
535-12062-2-ND - Tape & Reel (TR)
535-12062-1-ND - Cut Tape (CT)
535-12062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS14A26-915.00-T3
Description
FILTER SAW 915MHZ 5-SMD
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS14A26-915.00-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.5dB
Manufacturer
Abracon LLC
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.028" (0.70mm)
Frequency - Center
915MHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Bandwidth
26MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,378
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$5.82900$58.29
25$5.37360$134.34
50$5.05300$252.65
100$4.75200$475.20
250$4.38240$1,095.60
500$4.12242$2,061.21
1,000$3.87775$3,877.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.35191$10,055.73
6,000$3.15296$18,917.76
9,000$3.04202$27,378.18
Manufacturers Standard Package