HDHUB-8PVP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDHUB-8PVP

DigiKey Part Number
4958-HDHUB-8PVP-ND
Manufacturer
Triplett
Manufacturer Product Number
HDHUB-8PVP
Description
5MP HI PERFORM VIDEO/POWER HUB
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
36VDC
Connector Type
RJ45
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,451.44000$2,451.44
5$2,155.11200$10,775.56
10$2,046.85700$20,468.57
Manufacturers Standard Package