
HDHUB-16P | |
|---|---|
DigiKey Part Number | 4958-HDHUB-16P-ND |
Manufacturer | Triplett |
Manufacturer Product Number | HDHUB-16P |
Description | 5MP HIGH PERFORMANCE VIDEO HUB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,470.33000 | $1,470.33 |
| 5 | $1,289.06600 | $6,445.33 |
| 10 | $1,221.87900 | $12,218.79 |

