FD6-24 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Signal Transformer
In Stock: 2,099
Unit Price: $134.58000
Datasheet
FD6-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FD6-xx

FD6-24

DigiKey Part Number
237-1749-ND
Manufacturer
Manufacturer Product Number
FD6-24
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary 24V Secondary 1.25A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FD6-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.25A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
30VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension
82.55mm L x 42.85mm W
Height - Seated (Max)
49.20mm
Voltage - Isolation
2500VAC
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$136.06000$136.06
10$122.58200$1,225.82
25$117.54520$2,938.63
50$113.85200$5,692.60
100$110.26140$11,026.14
250$105.66868$26,417.17
500$102.30938$51,154.69
Manufacturers Standard Package