

F6-24 | |
---|---|
DigiKey Part Number | 237-1704-ND |
Manufacturer | |
Manufacturer Product Number | F6-24 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 24V Secondary 1.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F6-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 82.55mm L x 42.85mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 2500VAC | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.21000 | $120.21 |
10 | $108.32000 | $1,083.20 |
25 | $103.87240 | $2,596.81 |
50 | $100.61440 | $5,030.72 |
100 | $97.44570 | $9,744.57 |
250 | $93.39324 | $23,348.31 |
500 | $90.42790 | $45,213.95 |