
TP65H070G4LSG-TR | |
|---|---|
DigiKey Part Number | 1707-TP65H070G4LSG-TR-ND - Tape & Reel (TR) 1707-TP65H070G4LSG-TRCT-ND - Cut Tape (CT) 1707-TP65H070G4LSG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H070G4LSG-TR |
Description | GANFET N-CH 650V 29A QFN8X8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 29A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4.8V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.89000 | $86.89 |
| 10 | $60.03000 | $600.30 |
| 100 | $49.93000 | $4,993.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $40.79250 | $122,377.50 |











