TRI 3-4813
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRI 3-4813
E-gnition Hamburg team

TRI 3-4813

DigiKey Part Number
TRI3-4813-ND
Manufacturer
Manufacturer Product Number
TRI 3-4813
Description
DC DC CONVERTER 15V 3.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 235mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 3-4813 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
235mA
Power (Watts)
3.5 W
Voltage - Isolation
9 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 96°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$345.44000$345.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.