TRI 20-1211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRI 20-1211
E-gnition Hamburg team

TRI 20-1211

DigiKey Part Number
TRI20-1211-ND
Manufacturer
Manufacturer Product Number
TRI 20-1211
Description
DC DC CONVERTER 5.1V 20W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 4A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 20-1211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
8 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 76°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$663.94000$663.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.