


TSR 1-48240WI | |
|---|---|
DigiKey Part Number | 1951-TSR1-48240WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-48240WI |
Description | DC DC CONVERTER 24V 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 700mA 33V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-48240WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 33V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.14000 | $141.14 |
| 5 | $138.66200 | $693.31 |
| 10 | $136.16500 | $1,361.65 |
| 30 | $130.82167 | $3,924.65 |
| 50 | $127.59900 | $6,379.95 |
| 100 | $116.99290 | $11,699.29 |
| 250 | $114.01536 | $28,503.84 |
| 500 | $113.15824 | $56,579.12 |



