AA40F-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA40F-5

DigiKey Part Number
3008-AA40F-5-ND
Manufacturer
Manufacturer Product Number
AA40F-5
Description
SSR RELAY SPST-NO 45MA 0-1500V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.17VDC
Voltage - Load
0 V ~ 1500 V
Load Current
45 mA
On-State Resistance (Max)
300 Ohms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,459
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$72.09000$72.09
10$64.23500$642.35
25$61.33600$1,533.40
50$59.23420$2,961.71
100$57.20030$5,720.03
250$54.61760$13,654.40
500$52.73990$26,369.95
1,000$50.92569$50,925.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.