



CPC1981Y | |
---|---|
DigiKey Part Number | 5656-CPC1981Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1981Y |
Description | SSR RELAY SPST-NO 180MA 0-1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPC1981Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 1000 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 18 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.58000 | $33.58 |
10 | $29.89600 | $298.96 |
25 | $28.55440 | $713.86 |
50 | $27.57580 | $1,378.79 |
100 | $26.62990 | $2,662.99 |
250 | $25.42880 | $6,357.20 |
500 | $24.55582 | $12,277.91 |
1,000 | $23.71197 | $23,711.97 |