TLP241BPF(TP4,E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $10.77703
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

TLP241BPF(TP4,E

DigiKey Part Number
264-TLP241BPF(TP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP241BPF(TP4,E
Description
PHOTORELAY, OVP, OTP, ROHS; WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 80 V
Load Current
1.4 A
On-State Resistance (Max)
280 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
cUR, UR, VDE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.77703$10,777.03
2,000$10.50109$21,002.18
3,000$10.36289$31,088.67
5,000$10.20973$51,048.65
7,000$10.12026$70,841.82
Manufacturers Standard Package