


TLP241BPF(D4TP4E | |
---|---|
DigiKey Part Number | 264-TLP241BPF(D4TP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP241BPF(D4TP4E |
Description | PHOTORELAY, OVP, OTP, ROHS; VDE; |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 280 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | cUR, UR, VDE | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.77703 | $10,777.03 |
2,000 | $10.50109 | $21,002.18 |
3,000 | $10.36289 | $31,088.67 |
5,000 | $10.20973 | $51,048.65 |
7,000 | $10.12026 | $70,841.82 |