
TLP241BP(LF5,E | |
|---|---|
DigiKey Part Number | 264-TLP241BP(LF5E-ND |
Manufacturer | |
Manufacturer Product Number | TLP241BP(LF5,E |
Description | PHOTORELAY, OVP, OTP, ROHS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 280 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | cUR, UR, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.17980 | $1,217.98 |


