TLP241BP(D4LF5,E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $12.17980
Datasheet
TLP620M(GR-TP5,E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP241BP(D4LF5,E

DigiKey Part Number
264-TLP241BP(D4LF5E-ND
Manufacturer
Manufacturer Product Number
TLP241BP(D4LF5,E
Description
PHOTORELAY, OVP, OTP, ROHS; VDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 80 V
Load Current
1.4 A
On-State Resistance (Max)
280 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
cUR, UR, VDE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$12.17980$1,217.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.