N-Channel 900 V 9A (Ta) 250W (Tc) Through Hole TO-3P(N)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK9J90E,S1E

DigiKey Part Number
TK9J90ES1E-ND
Manufacturer
Manufacturer Product Number
TK9J90E,S1E
Description
MOSFET N-CH 900V 9A TO3P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 9A (Ta) 250W (Tc) Through Hole TO-3P(N)
Datasheet
 Datasheet
EDA/CAD Models
TK9J90E,S1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 900µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P(N)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,514
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$32.47000$32.47
25$18.37960$459.49
100$15.01330$1,501.33
500$12.31836$6,159.18
1,000$11.45282$11,452.82
2,000$11.42190$22,843.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.