
TK7J90E,S1E | |
|---|---|
DigiKey Part Number | TK7J90ES1E-ND |
Manufacturer | |
Manufacturer Product Number | TK7J90E,S1E |
Description | MOSFET N-CH 900V 7A TO3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 7A (Ta) 200W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | TK7J90E,S1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(N) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 25 | $17.90960 | $447.74 |
| 100 | $14.61840 | $1,461.84 |
| 500 | $11.98060 | $5,990.30 |
| 1,000 | $11.13358 | $11,133.58 |
| 2,000 | $11.05477 | $22,109.54 |


