
TK7S10N1Z,LQ | |
|---|---|
DigiKey Part Number | TK7S10N1ZLQTR-ND - Tape & Reel (TR) TK7S10N1ZLQCT-ND - Cut Tape (CT) TK7S10N1ZLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7S10N1Z,LQ |
Description | MOSFET N-CH 100V 7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta) 50W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK7S10N1Z,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.56000 | $16.56 |
| 10 | $10.58200 | $105.82 |
| 100 | $7.15090 | $715.09 |
| 500 | $5.68304 | $2,841.52 |
| 1,000 | $5.35499 | $5,354.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.66948 | $9,338.96 |
| 4,000 | $4.37500 | $17,500.00 |


