Similar
Similar
Similar
Similar
Similar
Similar



TK45P03M1,RQ(S | |
|---|---|
DigiKey Part Number | TK45P03M1RQ(S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK45P03M1,RQ(S |
Description | MOSFET N-CH 30V 45A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Ta) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK45P03M1,RQ(S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |






