N-Channel 30 V 15A (Ta), 73A (Tc) 70W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta), 73A (Tc) 70W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD8876

DigiKey Part Number
FDD8876TR-ND - Tape & Reel (TR)
FDD8876CT-ND - Cut Tape (CT)
FDD8876DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD8876
Description
MOSFET N-CH 30V 15A/73A TO252AA
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 73A (Tc) 70W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.2mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD090N03LGATMA1Infineon Technologies91,302IPD090N03LGATMA1CT-ND$12.58000Similar
IPD30N03S4L09ATMA1Infineon Technologies20,684IPD30N03S4L09ATMA1CT-ND$12.17000Similar
In-Stock: 103
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.44000$16.44
10$10.52400$105.24
100$7.12230$712.23
Digi-Reel®
QuantityUnit PriceExt Price
1$17.02000$17.02
10$10.85200$108.52
100$7.34260$734.26
500$5.84006$2,920.03
1,000$5.35680$5,356.80
* All Digi-Reel orders will add a $55.00 reeling fee.