


TCR3UM175A,LF | |
---|---|
DigiKey Part Number | TCR3UM175ALFTR-ND - Tape & Reel (TR) TCR3UM175ALFCT-ND - Cut Tape (CT) TCR3UM175ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM175A,LF |
Description | IC REG LINEAR 1.75V 300MA 4-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.273V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.63877 | $6,387.70 |
20,000 | $0.62347 | $12,469.40 |
30,000 | $0.61580 | $18,474.00 |
50,000 | $0.60731 | $30,365.50 |
70,000 | $0.60235 | $42,164.50 |
100,000 | $0.59758 | $59,758.00 |