
TCR3UM175A,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR3UM175ALF(SETR-ND - Tape & Reel (TR) 264-TCR3UM175ALF(SECT-ND - Cut Tape (CT) 264-TCR3UM175ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM175A,LF(SE |
Description | IC REG LINEAR 1.75V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.573V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65007 | $6,500.70 |
20,000 | $0.63454 | $12,690.80 |
30,000 | $0.62677 | $18,803.10 |
50,000 | $0.61815 | $30,907.50 |
70,000 | $0.61312 | $42,918.40 |
100,000 | $0.60828 | $60,828.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.16900 | $11.69 |
25 | $1.03400 | $25.85 |
100 | $0.88250 | $88.25 |
250 | $0.80968 | $202.42 |
500 | $0.76590 | $382.95 |
1,000 | $0.72985 | $729.85 |
2,500 | $0.69185 | $1,729.62 |
5,000 | $0.66892 | $3,344.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.56800 | $25.68 |
25 | $2.11080 | $52.77 |
100 | $1.58550 | $158.55 |
250 | $1.32800 | $332.00 |
500 | $1.16928 | $584.64 |
1,000 | $1.03624 | $1,036.24 |
2,500 | $0.89294 | $2,232.35 |
5,000 | $0.80478 | $4,023.90 |