TCR2LN19,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 10,000
Unit Price: $3.75000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 9,988
Unit Price: $1.47000
Datasheet
4 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 XFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2LN19,LF

DigiKey Part Number
TCR2LN19LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR2LN19,LF
Description
IC REG LINEAR 1.9V 200MA 4-SDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
4-SDFN (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes