
TCR2LN19,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN19LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN19LF(SECT-ND - Cut Tape (CT) 264-TCR2LN19LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN19,LF(SE |
Description | IC REG LINEAR 1.9V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.22700 | $22.27 |
| 25 | $1.82080 | $45.52 |
| 100 | $1.36330 | $136.33 |
| 250 | $1.13860 | $284.65 |
| 500 | $1.00006 | $500.03 |
| 1,000 | $0.88406 | $884.06 |
| 2,500 | $0.75894 | $1,897.35 |
| 5,000 | $0.68197 | $3,409.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.53211 | $5,321.10 |
| 20,000 | $0.51896 | $10,379.20 |
| 30,000 | $0.51237 | $15,371.10 |
| 50,000 | $0.50507 | $25,253.50 |
| 70,000 | $0.50081 | $35,056.70 |
| 100,000 | $0.49671 | $49,671.00 |

