


SSM6N15AFE,LM | |
---|---|
DigiKey Part Number | 264-SSM6N15AFE,LMTR-ND - Tape & Reel (TR) 264-SSM6N15AFE,LMCT-ND - Cut Tape (CT) 264-SSM6N15AFE,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N15AFE,LM |
Description | MOSFET 2N-CH 30V 0.1A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 100mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N15AFE,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5pF @ 3V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.62600 | $16.26 |
100 | $1.01900 | $101.90 |
500 | $0.75328 | $376.64 |
1,000 | $0.66739 | $667.39 |
2,000 | $0.59493 | $1,189.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44688 | $1,787.52 |
8,000 | $0.42577 | $3,406.16 |
12,000 | $0.41095 | $4,931.40 |
20,000 | $0.40874 | $8,174.80 |
28,000 | $0.39467 | $11,050.76 |
40,000 | $0.38052 | $15,220.80 |
100,000 | $0.36487 | $36,487.00 |
200,000 | $0.33870 | $67,740.00 |