
TC7WH34FU,LJ(CT | |
---|---|
DigiKey Part Number | 264-TC7WH34FULJ(CTTR-ND - Tape & Reel (TR) 264-TC7WH34FULJ(CT-ND - Cut Tape (CT) 264-TC7WH34FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH34FU,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 8-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH34FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.00200 | $10.02 |
25 | $0.88040 | $22.01 |
100 | $0.74800 | $74.80 |
250 | $0.68512 | $171.28 |
500 | $0.64720 | $323.60 |
1,000 | $0.61607 | $616.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56013 | $1,680.39 |
6,000 | $0.54183 | $3,250.98 |
9,000 | $0.53265 | $4,793.85 |
15,000 | $0.52249 | $7,837.35 |
21,000 | $0.51655 | $10,847.55 |
30,000 | $0.51083 | $15,324.90 |
75,000 | $0.49854 | $37,390.50 |
150,000 | $0.49112 | $73,668.00 |