RN1404S,LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,207
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 29,980
Unit Price: $2.53000
Datasheet

Direct


onsemi
In Stock: 418
Unit Price: $1.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34486
Datasheet

Similar


onsemi
In Stock: 3,180
Unit Price: $1.55000
Datasheet

Similar


onsemi
In Stock: 301
Unit Price: $1.39000
Datasheet

Similar


onsemi
In Stock: 4,092
Unit Price: $1.96000
Datasheet

Similar


onsemi
In Stock: 29,890
Unit Price: $1.63000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1404S,LF

DigiKey Part Number
RN1404SLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1404S,LF
Description
TRANS PREBIAS NPN 50V 0.1A SMINI
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.