SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1404,LF

DigiKey Part Number
264-RN1404,LFTR-ND - Tape & Reel (TR)
264-RN1404,LFCT-ND - Cut Tape (CT)
264-RN1404,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1404,LF
Description
TRANS PREBIAS NPN 50V 0.1A SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
RN1404,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,207
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.96300$9.63
100$0.59560$59.56
500$0.43420$217.10
1,000$0.38182$381.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30537$916.11
6,000$0.27252$1,635.12
9,000$0.25577$2,301.93
15,000$0.23691$3,553.65
21,000$0.22574$4,740.54
30,000$0.21487$6,446.10
75,000$0.19099$14,324.25
150,000$0.17624$26,436.00
300,000$0.16383$49,149.00
Manufacturers Standard Package